
This 38-position female socket connector features a square contact shape and gold plating, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made from bronze with a gold mating finish and is compliant with UL94 V-0 flammability rating. The connector is surface mountable and available in rail or tube packaging, with a RoHS compliance of yes.
Samtec CLT-119-02-H-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-119-02-H-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
