
The CLT-122-02-F-D-BE-A-TR is a surface mount connector with 44 female sockets, a 2mm pitch, and a maximum operating temperature of 125°C. It is made with a bronze contact material and features a gold contact plating. The connector is UL94 V-0 flammability rated and compliant with RoHS regulations. It is suitable for use in environments with temperatures ranging from -55°C to 125°C.
Samtec CLT-122-02-F-D-BE-A-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.