Female socket connector with 52 positions and 2 rows, featuring a 2mm pitch and gold-plated bronze square contacts. This through-hole mount component offers a 2.13mm height and 52mm length, with a black polymer insulation and housing. Rated UL94 V-0 for flammability, it operates from -55°C to 125°C and is lead-free and RoHS compliant.
Samtec CLT-126-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-126-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.