
This **through-hole socket connector** features 66 positions across 2 rows with a 2mm pitch. It offers a female socket contact type with a square contact shape, plated in gold over bronze for optimal conductivity. The connector operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Its black polymer insulation and housing ensure durability, and it is lead-free and RoHS compliant.
Samtec CLT-133-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-133-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.