
The CLT-133-02-F-D-A is a 66-position surface mount female socket connector with a 2mm pitch from Samtec. It features a gold-plated bronze contact with a gold finish and a polymer insulation material. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It operates over a temperature range of -55°C to 125°C and is available in a rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLT-133-02-F-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-133-02-F-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.