Surface mount socket connector featuring 66 positions across 2 rows with a 2mm pitch. Contacts are female sockets with gold-plated bronze material and a square contact shape. Offers a -55°C to 125°C operating temperature range and a UL94 V-0 flammability rating. Black polymer insulation and housing, with a 2.13mm height, 66mm length, and 4mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLT-133-02-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-133-02-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.