
This 66-position shrouded header features a 2mm pitch and is rated for operation up to 125°C. The header is constructed from bronze with a gold plating and gold mating finish. It is compliant with RoHS regulations and is packaged in rail or tube form for easy handling. The header is suitable for surface mount applications and is available in a variety of configurations to meet specific design needs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLT-133-02-L-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-133-02-L-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.