
The CLT-144-01-LM-D is a 88-position, 2mm pitch, through-hole female socket connector from Samtec. It features a gold-plated, bronze contact material with a square shape and a female socket type. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a rail/Tube format and is compliant with UL94 V-0 flammability rating and RoHS regulations.
Samtec CLT-144-01-LM-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-144-01-LM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.