The CLT-144-02-F-D-BE is a 2mm pitch connector with 88 female contacts. It is packaged in bulk and features gold contact plating. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for solder termination.
Samtec CLT-144-02-F-D-BE technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-144-02-F-D-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.