The CLT-144-02-F-D-BE-A is a female connector with 88 contacts arranged in 2 rows, featuring a 2mm pitch and gold plating for reliable contact. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for general use and is not radiation hardened.
Samtec CLT-144-02-F-D-BE-A technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-144-02-F-D-BE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.