This Samtec CLT-144-02-FM-D connector features 88 female contacts with a 2mm pitch, packaged in bulk. It is RoHS compliant and has a gold contact plating. The connector is not radiation hardened and is suitable for solder termination.
Samtec CLT-144-02-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-144-02-FM-D to view detailed technical specifications.
No datasheet is available for this part.