The CLT-144-02-G-D-A is a 2mm pitch 2-row surface mount socket strip from Samtec, featuring 88 contacts and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.1A per contact. The socket strip is designed for use in memory card sockets and is compatible with SD and microSD cards.
Samtec CLT-144-02-G-D-A technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 88 |
| Product Depth (mm) | 5.16 |
| Product Height (mm) | 2.27 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.1/ContactA |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLT-144-02-G-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.