This Samtec CLT-144-02-G-D-BE-K connector features 88 female contacts with a 2mm pitch, gold plating, and is compliant with RoHS regulations. It is available in bulk packaging and has a solder termination. The connector is not radiation hardened.
Samtec CLT-144-02-G-D-BE-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-144-02-G-D-BE-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.