
This 88-contact surface mount receptacle features a 2mm pitch and gold plating for reliable connections. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The receptacle is made from bronze with a gold plating, and is suitable for use in a variety of environments. It is compliant with RoHS regulations, but does not meet Reach SVHC compliance standards.
Samtec CLT-144-02-L-D-BE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-144-02-L-D-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.