
This 88-position surface mount connector features female sockets with a 2mm pitch and a maximum operating temperature of 125°C. It is made with a bronze contact material and has a gold contact plating. The connector is UL94 V-0 rated for flammability and is RoHS compliant. It is available in a rail or tube packaging format.
Samtec CLT-144-02-L-D-BE-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-144-02-L-D-BE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.