The Samtec CLT-144-02-L-D-K is a female socket connector with 88 positions and a 2mm pitch. It is designed for surface mount applications and operates over a temperature range of -55°C to 125°C. The connector features a gold-plated contact finish and a UL94 V-0 flammability rating, making it suitable for use in high-reliability applications. It is also RoHS compliant and available in rail or tube packaging.
Samtec CLT-144-02-L-D-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-144-02-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.