
This 92-contact female surface mount connector features gold contact plating and a maximum operating temperature of 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has a pitch of 2mm and is available in bulk packaging. It is not radiation hardened and has a maximum current rating of 3.3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLT-146-02-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLT-146-02-F-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-146-02-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.