
This 92-contact connector features a 2mm pitch and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The connector is terminated with solder and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLT-146-02-G-D-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLT-146-02-G-D-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-146-02-G-D-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
