
This 92-contact surface mount receptacle features a 2mm pitch and gold plating on its contacts. The receptacle is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. It has a bronze contact material and a solder termination. The receptacle is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec CLT-146-02-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.