
This 92-position shrouded surface mount header features square bronze contacts with gold plating and a gold mating finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made from polymer insulation material with a black color and is compliant with RoHS regulations. It is available in a rail or tube packaging format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLT-146-02-L-D-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLT-146-02-L-D-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-146-02-L-D-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.