This 92-contact female header features a 2mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened. It has two rows of contacts and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Samtec CLT-146-02-S-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.