
This **female socket connector** features **94 positions** with a **2mm pitch**, designed for **through-hole mounting** and **solder termination**. It boasts **gold-plated bronze contacts** with a **square shape** and a **gold mating finish**, ensuring reliable connectivity. The **black polymer insulation** and **black housing** contribute to its **UL94 V-0 flammability rating**, operating within a temperature range of -55°C to 125°C. This **lead-free and RoHS-compliant** component is presented in **rail/tube packaging**.
Samtec CLT-147-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-147-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
