
Conn PGA Socket SKT 241 POS 2.54mm Solder ST Thru-Hole
Samtec CSAS-241-ZUGT-18BW technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 241 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.