This D-Subminiature connector features 25 SKT contacts, a right-angle body orientation, and a terminal pitch of 1.38mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 250VAC and 5A per contact, making it suitable for a variety of applications.
Samtec DSM-318-B-25-S-F-FB-MJ technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.