This D-Subminiature connector features 25 SKT contacts with a terminal pitch of 1.38mm and a right-angle body orientation. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The connector is designed for through-hole mounting and has a maximum current rating of 5A per contact and a maximum voltage rating of 250VAC.
Samtec DSM-318-B-25-S-F-LB-FT technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.