This D-Subminiature connector features 25 SKT contacts with a 1.38mm pitch, suitable for through hole mounting. It operates within a temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 250VAC and a maximum current of 5A per contact. It is designed for use in applications requiring a high-density, right-angle connector.
Samtec DSM-318-B-25-S-F-LB-MJ technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.