The DSM-318-C-37-P-S-LB-FT is a D-Subminiature I/O connector with 37 contacts, a terminal pitch of 1.37mm, and a right-angle body orientation. It features a solder termination method and is rated for operation between -55°C and 125°C. The connector has a maximum current rating of 5A per contact and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |