This 9-contact right-angle D-subminiature connector features a brass contact material with gold plating and operates within a temperature range of -55°C to 125°C. It has a maximum voltage rating of 250V and is available in a tray packaging. The connector is designed for through-hole mounting and has a steel plating. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Steel |
| RoHS Compliant | No |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not Compliant |