This D-Subminiature connector features 9 contacts with a PIN gender, arranged in 2 rows with a terminal pitch of 1.38mm. It is designed for solder termination and has a right-angle body orientation. The connector is rated for operation between -55°C and 125°C and can handle a maximum current of 5A per contact and a maximum voltage of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |