The DSM-590-E-09-S-F-T2-MJ is a D-Subminiature connector with 9 SKT contacts in a 2-row configuration. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a terminal pitch of 1.38mm and a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum voltage of 250VAC and a maximum current of 5A per contact.
Samtec DSM-590-E-09-S-F-T2-MJ technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DSM-590-E-09-S-F-T2-MJ to view detailed technical specifications.
No datasheet is available for this part.