The DSM-VT-B-25-S-F-BL is a D-Subminiature connector with 25 SKT contacts, a 1.38mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 105°C. The connector features a solder termination method and a maximum voltage rating of 250VAC. It is suitable for applications requiring high-density connections.
Samtec DSM-VT-B-25-S-F-BL technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.