This D-Subminiature connector features 25 SKT contacts with a terminal pitch of 1.38mm and a body orientation of straight. It has a maximum operating temperature range of -55°C to 105°C and is rated for 250VAC and 1A per contact. The connector is designed for through-hole mounting and is suitable for use in a variety of applications.
Samtec DSM-VT-B-25-S-F-TB-RJ technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.