This D-Subminiature connector features 25 SKT contacts, a terminal pitch of 1.38mm, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 105°C. The connector is rated for 40VAC and has a maximum current rating of 1A per contact.
Samtec DSM-VT-B-25-S-L-BL technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 40VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.