
The DW-01-07-G-S-314 is a 1-contact HDR board stacker from Samtec, designed for through hole mounting. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. This component is suitable for applications requiring a high-temperature rating and can handle a maximum current of 3 amps per contact. The stacker has a height of 8.13mm and a mating length of 0.16mm.
Samtec DW-01-07-G-S-314 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.13mm |
| Mating Length | 0.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-01-07-G-S-314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.