
This through hole header features a single position and row configuration, with a black color and tin plated contact plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a solder termination. It is designed for use in applications where a simple, reliable connection is required.
Samtec DW-01-07-T-S-215 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-01-07-T-S-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
