
This through hole header from Samtec features a black color with tin plating and a single position and row configuration. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a solder termination. It is designed for use in board-to-board and mezzanine applications.
Samtec DW-01-07-T-S-236 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-01-07-T-S-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.