
This is a 1-position through hole shrouded header with a black tin plated finish and solder termination. It is designed for board-to-board and mezzanine applications. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is suitable for use in standard operating environments.
Samtec DW-01-08-T-S-280 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-01-08-T-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.