
This is a through hole shrouded header with one position, one row, and one contact. It features a tin plated contact plating and is packaged in bulk. The header is not radiation hardened and is compliant with RoHS regulations. It is available from Samtec, part number DW-01-08-T-S-350.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |