The DW-01-09-F-S-405 is a board stacker connector with a single HDR contact, designed for solder termination. It features a straight body orientation and a maximum current rating of 3 amps per contact. This connector is rated for operation between -55°C and 125°C. It is available in a through hole package, suitable for mounting on a printed circuit board.
Samtec DW-01-09-F-S-405 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 5.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-01-09-F-S-405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.