
This 1-position shrouded header features a single contact and a depth of 2.54mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is designed for through-hole mounting and is available in bulk packaging. It is made from bronze with a tin plating and is RoHS compliant.
Samtec DW-01-09-T-S-310 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-01-09-T-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
