
This 1-position through hole male header features gold contact plating and a black color. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The header is not radiation hardened, but is compliant with RoHS regulations. It is part of the Flex Stack DW series from Samtec.
Samtec DW-01-10-L-S-310 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-01-10-L-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.