The DW-01-11-F-S-605 is a board stacker connector with a HDR gender and one contact. It features a straight body orientation and a termination method of solder. The connector has a maximum current rating of 3 amps per contact and a height of 20.83 millimeters. It is designed for through hole mounting and has a mating length of 5.47 millimeters. The operating temperature range is from -55°C to 125°C.
Samtec DW-01-11-F-S-605 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 5.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-01-11-F-S-605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.