
The Samtec DW-01-11-F-S-610 is a board-to-board connector with a single contact and HDR gender. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. The Samtec DW-01-11-F-S-610 measures 20.83mm in height and has a mating length of 5.34mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-01-11-F-S-610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-01-11-F-S-610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.