The DW-01-11-T-S-662 is a board stacker connector with a HDR gender and a single row of one contact. It features solder termination and a straight body orientation. This connector is designed for through-hole mounting and can operate within a temperature range of -55 to 105°C. The maximum current rating per contact is 3A.
Samtec DW-01-11-T-S-662 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 4.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-01-11-T-S-662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.