
The DW-01-14-F-S-1105 is a board stacker connector with a HDR gender and 1 contact. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum current rating of 3A per contact and operates within a temperature range of -55 to 125°C.
Samtec DW-01-14-F-S-1105 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.53mm |
| Mating Length | 5.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-01-14-F-S-1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.