
This is a 1-position through hole male connector with a black tin plating, packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations. The connector is part of the Flex Stack DW series and is terminated with solder.
Samtec DW-01-16-T-S-303 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-01-16-T-S-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.