
The DW-01-19-F-D-1010 is a 2-row HDR board stacker from Samtec, designed for high-reliability applications. It features a straight body orientation and a termination method of solder. This component is rated for a maximum current of 3 amps per contact and operates within a temperature range of -55°C to 125°C. The DW-01-19-F-D-1010 is available in a through-hole package type, suitable for mounting in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-01-19-F-D-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-01-19-F-D-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.