
This 2-position, 2-contact through-hole connector features a 2.54mm pitch and is plated with tin. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a solder termination.
Samtec DW-02-07-T-S-215 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-07-T-S-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.