
This 2-position, 2-contact shrouded header from Samtec features a through hole mount and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header has a gold contact plating and a black color. It is not radiation hardened and is suitable for use in applications where a reliable connection is required.
Samtec DW-02-08-F-S-340 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-08-F-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.