
This shrouded header features 2 positions and 2 contacts, with a gold contact plating and a black color. It is designed for through hole mounting and has a 2.54mm pitch. The header is RoHS compliant and part of the Flex Stack DW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-02-08-G-S-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-08-G-S-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.